Display Modules - LED Character and Numeric Orange-Red 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP-3784E

DigiKey Part Number
160-1010-ND
Manufacturer
Manufacturer Product Number
LTP-3784E
Description
DISP 14SEG 0.54" DBL OR-RD 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 14-Segment, Alphanumeric 2 Character Common Cathode 2V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.3mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,146
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.13000$33.13
20$22.54350$450.87
100$19.21940$1,921.94
500$16.94632$8,473.16
1,000$16.20680$16,206.80
2,000$15.58110$31,162.20
5,000$14.89958$74,497.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.