
LTL81HKEKNN | |
|---|---|
DigiKey Part Number | LTL81HKEKNN-ND |
Manufacturer | |
Manufacturer Product Number | LTL81HKEKNN |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.66900 | $16.69 |
| 100 | $1.17650 | $117.65 |
| 500 | $0.95074 | $475.37 |
| 1,000 | $0.87592 | $875.92 |
| 2,000 | $0.81220 | $1,624.40 |
| 5,000 | $0.74230 | $3,711.50 |
| 10,000 | $0.69857 | $6,985.70 |
| 25,000 | $0.65079 | $16,269.75 |


