
LTL2H3KRK | |
|---|---|
DigiKey Part Number | LTL2H3KRK-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3KRK |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.49600 | $14.96 |
| 100 | $1.04740 | $104.74 |
| 500 | $0.84336 | $421.68 |
| 1,000 | $0.77578 | $775.78 |
| 2,000 | $0.71815 | $1,436.30 |
| 5,000 | $0.65488 | $3,274.40 |
| 10,000 | $0.61528 | $6,152.80 |
| 25,000 | $0.57200 | $14,300.00 |

