
LTL2F3VEKNT | |
---|---|
DigiKey Part Number | 160-1492-ND |
Manufacturer | |
Manufacturer Product Number | LTL2F3VEKNT |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 8° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.91000 | $39.10 |
100 | $2.84170 | $284.17 |
500 | $2.36274 | $1,181.37 |
1,000 | $2.20560 | $2,205.60 |
2,000 | $2.07208 | $4,144.16 |
5,000 | $1.92609 | $9,630.45 |
10,000 | $1.83507 | $18,350.70 |
25,000 | $1.73579 | $43,394.75 |