
LTL-709Y | |
|---|---|
DigiKey Part Number | 160-1085-ND |
Manufacturer | |
Manufacturer Product Number | LTL-709Y |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 38° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 3.60mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.17900 | $21.79 |
| 100 | $1.54560 | $154.56 |
| 500 | $1.25920 | $629.60 |
| 1,000 | $1.16474 | $1,164.74 |
| 2,000 | $1.08421 | $2,168.42 |
| 5,000 | $0.99603 | $4,980.15 |
| 10,000 | $0.94093 | $9,409.30 |
| 25,000 | $0.88075 | $22,018.75 |

