
LTL-4262N | |
|---|---|
DigiKey Part Number | 160-LTL-4262N-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4262N |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Height (Max) 5.85mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.50370 | $150.37 |
| 500 | $1.22352 | $611.76 |
| 1,000 | $1.13128 | $1,131.28 |
| 2,000 | $1.05268 | $2,105.36 |
| 5,000 | $0.96655 | $4,832.75 |
| 10,000 | $0.91273 | $9,127.30 |
| 25,000 | $0.85395 | $21,348.75 |

