
LTL-4251NHBP | |
---|---|
DigiKey Part Number | LTL-4251NHBP-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4251NHBP |
Description | LED YELLOW DIFFUSED T/H R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 7.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.91000 | $19.10 |
420 | $1.12112 | $470.87 |
840 | $1.03390 | $868.48 |
1,260 | $0.98895 | $1,246.08 |
2,100 | $0.93806 | $1,969.93 |
5,040 | $0.86382 | $4,353.65 |
10,080 | $0.81501 | $8,215.30 |
25,200 | $0.76169 | $19,194.59 |