Red, Green, Blue (RGB) 622nm Red, 522nm Green, 467nm Blue LED Indication - Discrete 2.15V Red, 3.3V Green, 3.3V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTSN-N213EGBW

DigiKey Part Number
160-LTSN-N213EGBWTR-ND - Tape & Reel (TR)
160-LTSN-N213EGBWCT-ND - Cut Tape (CT)
160-LTSN-N213EGBWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTSN-N213EGBW
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 522nm Green, 467nm Blue LED Indication - Discrete 2.15V Red, 3.3V Green, 3.3V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
2.10mm
Voltage - Forward (Vf) (Typ)
2.15V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 518nm Green, 467nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.90mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,644
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.12100$21.21
100$1.50450$150.45
500$1.22632$613.16
1,000$1.13448$1,134.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.01607$3,048.21
6,000$0.95564$5,733.84
9,000$0.92463$8,321.67
15,000$0.88958$13,343.70
21,000$0.86874$18,243.54
30,000$0.84840$25,452.00
75,000$0.80349$60,261.75
Manufacturers Standard Package