
LTL-30EFJ | |
---|---|
DigiKey Part Number | 160-1715-ND |
Manufacturer | |
Manufacturer Product Number | LTL-30EFJ |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 657nm Red LED Indication - Discrete 2.1V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LTL-30EFJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 697nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.01300 | $30.13 |
100 | $2.16830 | $216.83 |
500 | $1.78766 | $893.83 |
1,000 | $1.66229 | $1,662.29 |
2,000 | $1.55577 | $3,111.54 |
5,000 | $1.43922 | $7,196.10 |
10,000 | $1.36646 | $13,664.60 |
25,000 | $1.28709 | $32,177.25 |