
LTJ-811G | |
---|---|
DigiKey Part Number | 160-1025-ND |
Manufacturer | |
Manufacturer Product Number | LTJ-811G |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green 588nm LED Indication - Discrete 2.1V 12-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 20.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | 12-DIP (0.600", 15.24mm) | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 13.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
40 | $12.09275 | $483.71 |
120 | $10.79475 | $1,295.37 |
520 | $9.51071 | $4,945.57 |
1,000 | $9.06749 | $9,067.49 |
2,000 | $8.66778 | $17,335.56 |
5,000 | $8.23202 | $41,160.10 |
10,000 | $7.96097 | $79,609.70 |