
LTH-1550-01 | |
|---|---|
DigiKey Part Number | LTH-1550-01-ND |
Manufacturer | |
Manufacturer Product Number | LTH-1550-01 |
Description | PHOTOINTERRUPTER REFL 940/PTR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 2-DIP (0.100", 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTH-1550-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP (0.100", 2.54mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 5 | $5.04800 | $25.24 |
| 10 | $4.79300 | $47.93 |
| 25 | $4.47240 | $111.81 |
| 50 | $4.25880 | $212.94 |
| 250 | $3.82628 | $956.57 |
| 500 | $3.66580 | $1,832.90 |
| 1,000 | $3.51880 | $3,518.80 |
| 5,000 | $3.22326 | $16,116.30 |

