
LTE-R38386S-S-U | |
---|---|
DigiKey Part Number | 160-2199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTE-R38386S-S-U |
Description | EMITTER IR 850NM 1A SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3V 1A 320mW/sr @ 1A 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 320mW/sr @ 1A | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |