
LTE-3371A | |
|---|---|
DigiKey Part Number | LTE-3371A-ND |
Manufacturer | |
Manufacturer Product Number | LTE-3371A |
Description | EMITTER IR 940NM 100MA |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 100mA 6.77mW/sr @ 20mA 40° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 6.77mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |


