
LTD-6930HR | |
|---|---|
DigiKey Part Number | LTD-6930HR-ND |
Manufacturer | |
Manufacturer Product Number | LTD-6930HR |
Description | DISP 7SEG 0.56" 1.5DIG RED 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1.5 Character Common Anode 2V 20mA 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1.5 | |
Size / Dimension | 0.750" H x 0.984" W x 0.315" D (19.05mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2.4mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 20 | $10.26850 | $205.37 |
| 100 | $8.53640 | $853.64 |
| 500 | $7.34460 | $3,672.30 |
| 1,000 | $6.95555 | $6,955.55 |
| 2,000 | $6.62587 | $13,251.74 |
| 5,000 | $6.26635 | $31,331.75 |
| 10,000 | $6.04256 | $60,425.60 |

