
LTC-3654G | |
---|---|
DigiKey Part Number | LTC-3654G-ND |
Manufacturer | |
Manufacturer Product Number | LTC-3654G |
Description | DISP 7SEG 0.36" QUAD GRN 12DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 4 Character Common Anode 2.1V 20mA 0.551" H x 1.161" W x 0.276" D (14.00mm x 29.50mm x 7.00mm) 12-DIP (0.421", 10.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.551" H x 1.161" W x 0.276" D (14.00mm x 29.50mm x 7.00mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 12-DIP (0.421", 10.71mm) | |
Base Product Number |