
CNY17F-3S-TA1 | |
---|---|
DigiKey Part Number | 160-CNY17F-3S-TA1TR-ND - Tape & Reel (TR) 160-CNY17F-3S-TA1CT-ND - Cut Tape (CT) 160-CNY17F-3S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-3S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.52900 | $25.29 |
100 | $1.80720 | $180.72 |
500 | $1.48160 | $740.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.37419 | $1,374.19 |
2,000 | $1.28285 | $2,565.70 |
3,000 | $1.23589 | $3,707.67 |
5,000 | $1.18283 | $5,914.15 |
7,000 | $1.15122 | $8,058.54 |
10,000 | $1.12037 | $11,203.70 |
25,000 | $1.05220 | $26,305.00 |
50,000 | $1.00975 | $50,487.50 |