
CNY17-4S-TA1 | |
|---|---|
DigiKey Part Number | 160-1914-2-ND - Tape & Reel (TR) 160-1914-1-ND - Cut Tape (CT) 160-1914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-4S-TA1 |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.71700 | $67.17 |
| 100 | $4.98630 | $498.63 |
| 500 | $4.21698 | $2,108.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.96523 | $3,965.23 |
| 2,000 | $3.75172 | $7,503.44 |
| 3,000 | $3.64223 | $10,926.69 |
| 5,000 | $3.51857 | $17,592.85 |
| 7,000 | $3.44504 | $24,115.28 |
| 10,000 | $3.37336 | $33,733.60 |









