


4N25M | |
---|---|
DigiKey Part Number | 4N25MLT-ND |
Manufacturer | |
Manufacturer Product Number | 4N25M |
Description | OPTOISO 2.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
65 | $1.70785 | $111.01 |
130 | $1.55377 | $201.99 |
520 | $1.30823 | $680.28 |
1,040 | $1.21191 | $1,260.39 |
2,015 | $1.13336 | $2,283.72 |
5,005 | $1.04341 | $5,222.27 |
10,010 | $0.98679 | $9,877.77 |
25,025 | $0.92496 | $23,147.12 |