
PA-1900-86LV-TG | |
|---|---|
DigiKey Part Number | 5946-PA-1900-86LV-TG-ND |
Manufacturer | LITEON Power |
Manufacturer Product Number | PA-1900-86LV-TG |
Description | POE INJECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Passive Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer LITEON Power | Features OCP, OTP, OVP, SCP |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VII |
Part Status Active | Mounting Type Chassis Mount |
Type Passive Injector | Size / Dimension 5.75" L x 2.76" W x 1.38" H (146.0mm x 70.0mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, PSE, UKCA, UL |
Number of Ports 1 | Standard Number 62368-1 |
Voltage - Output 55V | Note AC Power Cord Sold Separately |
Current - Output 1.67 A | Input Connector IEC 320-C14 |
Power (Watts) - Per Port 90W | Output Connector RJ45 (Data, Power) |
Compliance IEEE802.3at, IEEE802.3bt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $830.95708 | $19,942.97 |


