


LTW-670DS | |
---|---|
DigiKey Part Number | 160-1725-2-ND - Tape & Reel (TR) 160-1725-1-ND - Cut Tape (CT) 160-1725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-670DS |
Description | LED WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-670DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.02800 | $20.28 |
100 | $1.43770 | $143.77 |
500 | $1.17040 | $585.20 |
1,000 | $1.08196 | $1,081.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00675 | $2,013.50 |
4,000 | $0.94279 | $3,771.16 |
6,000 | $0.90994 | $5,459.64 |
10,000 | $0.87281 | $8,728.10 |
14,000 | $0.85070 | $11,909.80 |
20,000 | $0.82913 | $16,582.60 |
50,000 | $0.78149 | $39,074.50 |
100,000 | $0.75182 | $75,182.00 |