
LTST-S110TBKT | |
---|---|
DigiKey Part Number | 160-2030-2-ND - Tape & Reel (TR) 160-2030-1-ND - Cut Tape (CT) 160-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S110TBKT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51900 | $15.19 |
100 | $1.06740 | $106.74 |
500 | $0.86084 | $430.42 |
1,000 | $0.79253 | $792.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70428 | $2,112.84 |
6,000 | $0.65917 | $3,955.02 |
9,000 | $0.63601 | $5,724.09 |
15,000 | $0.60981 | $9,147.15 |
21,000 | $0.59423 | $12,478.83 |
30,000 | $0.57901 | $17,370.30 |
75,000 | $0.54540 | $40,905.00 |
150,000 | $0.52448 | $78,672.00 |