


LTST-108TBKT | |
---|---|
DigiKey Part Number | 160-1868-2-ND - Tape & Reel (TR) 160-1868-1-ND - Cut Tape (CT) 160-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-108TBKT |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.55mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.85mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.59700 | $15.97 |
100 | $1.12370 | $112.37 |
500 | $0.90782 | $453.91 |
1,000 | $0.83637 | $836.37 |
2,000 | $0.77542 | $1,550.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.72353 | $2,894.12 |
8,000 | $0.67946 | $5,435.68 |
12,000 | $0.65684 | $7,882.08 |
20,000 | $0.63127 | $12,625.40 |
28,000 | $0.61606 | $17,249.68 |
40,000 | $0.60121 | $24,048.40 |
100,000 | $0.56844 | $56,844.00 |