
LTE-4206C | |
---|---|
DigiKey Part Number | LTE-4206C-ND |
Manufacturer | |
Manufacturer Product Number | LTE-4206C |
Description | EMITTER IR 940NM 60MA RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 60mA 2.25mW/sr @ 20mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | 2.25mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.42000 | $24.20 |
100 | $1.72630 | $172.63 |
500 | $1.41244 | $706.22 |
1,000 | $1.30922 | $1,309.22 |
2,000 | $1.22134 | $2,442.68 |
5,000 | $1.12510 | $5,625.50 |
10,000 | $1.06500 | $10,650.00 |
25,000 | $0.99939 | $24,984.75 |