
TXM-900-HP3-PPS | |
---|---|
DigiKey Part Number | TXM-900-HP3-PPS-ND |
Manufacturer | |
Manufacturer Product Number | TXM-900-HP3-PPS |
Description | RF TX IC FM/FSK 902-928MHZ 10SIP |
Customer Reference | |
Detailed Description | RF Transmitter FM, FSK 902MHz ~ 928MHz -3dBm ~ 3dBm 56kbps Through Hole Antenna 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 902MHz ~ 928MHz | |
Applications | ISM, Remote Monitoring, Telemetry, Voice / Audio | |
Modulation or Protocol | FM, FSK | |
Data Rate (Max) | 56kbps | |
Power - Output | -3dBm ~ 3dBm | |
Current - Transmitting | 14mA | |
Data Interface | PCB, Through Hole | |
Antenna Connector | Through Hole | |
Memory Size | - | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 2.8V ~ 13V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | Module |