
LUB-3007-BE-001-J-29 | |
---|---|
DigiKey Part Number | 5149-LUB-3007-BE-001-J-29-ND |
Manufacturer | |
Manufacturer Product Number | LUB-3007-BE-001-J-29 |
Description | CONN USB 3.2 GEN 1 TYPE-A STACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 18 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.21000 | $14.21 |
10 | $11.58600 | $115.86 |
25 | $10.68080 | $267.02 |
40 | $10.24325 | $409.73 |
80 | $9.63150 | $770.52 |
230 | $8.77004 | $2,017.11 |
500 | $8.18670 | $4,093.35 |
1,000 | $7.69896 | $7,698.96 |
2,500 | $7.09877 | $17,746.92 |