
LUB-3004-BE-004-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-3004-BE-004-J-19TR-ND - Tape & Reel (TR) 5149-LUB-3004-BE-004-J-19CT-ND - Cut Tape (CT) 5149-LUB-3004-BE-004-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-3004-BE-004-J-19 |
Description | CONN USB 3.2 GEN 2 TYPE-A DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 5VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, Tin | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $12.09400 | $120.94 |
| 25 | $11.33920 | $283.48 |
| 50 | $10.79480 | $539.74 |
| 100 | $10.27930 | $1,027.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $9.40914 | $3,293.20 |



