
LDC-125DT1-L-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LDC-125DT1-L-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LDC-125DT1-L-005-1AG-19CT-ND - Cut Tape (CT) 5149-LDC-125DT1-L-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC-125DT1-L-005-1AG-19 |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Category | Termination Kinked Pin, Solder Eyelet |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 2.5 A |
Connector Type Jack | Mating Length/Depth 0.374" (9.50mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA10T), Nylon 10T |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.74200 | $97.42 |
| 25 | $9.12920 | $228.23 |
| 50 | $8.69340 | $434.67 |
| 100 | $8.27740 | $827.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.98704 | $1,996.76 |
| 500 | $7.60554 | $3,802.77 |
| 750 | $7.39091 | $5,543.18 |
| 1,250 | $7.12929 | $8,911.61 |
| 1,750 | $6.96211 | $12,183.69 |
| 2,500 | $6.78912 | $16,972.80 |


