New at DigiKey
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC-061DH-J-005-1AG-19

DigiKey Part Number
5149-LDC-061DH-J-005-1AG-19TR-ND - Tape & Reel (TR)
5149-LDC-061DH-J-005-1AG-19CT-ND - Cut Tape (CT)
5149-LDC-061DH-J-005-1AG-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC-061DH-J-005-1AG-19
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linkplex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.343" (8.70mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$8.78100$87.81
25$8.23120$205.78
50$7.83840$391.92
100$7.46270$746.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.31510$1,463.02
400$6.96588$2,786.35
600$6.76932$4,061.59
1,000$6.52952$6,529.52
1,400$6.37642$8,926.99
2,000$6.21796$12,435.92
Manufacturers Standard Package