



LTM4630AEV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4630AEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4630AEV#PBF |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 18A, 18A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4630AEV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A, 18A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.17" H (16.0mm x 16.0mm x 4.4mm) | |
Supplier Device Package | 144-LGA (16x16) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $587.99000 | $587.99 |
5 | $566.08200 | $2,830.41 |
10 | $556.87800 | $5,568.78 |
25 | $544.93760 | $13,623.44 |
90 | $528.63789 | $47,577.41 |