Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6091IUFE#PBF

DigiKey Part Number
505-LTC6091IUFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6091IUFE#PBF
Description
IC OPAMP GP 2 CIRCUIT 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC6091IUFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
330 µV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
140 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
32(16)-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$157.85000$157.85
10$125.83800$1,258.38
61$111.79213$6,819.32
122$108.03525$13,180.30
305$104.06908$31,741.07
549$102.01264$56,004.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.