



LTC4417IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4417IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4417IUF#PBF |
Description | IC OR CTRLR SRC SELECT 24QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417IUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.12000 | $89.12 |
| 10 | $69.71000 | $697.10 |
| 91 | $59.83451 | $5,444.94 |
| 182 | $57.80033 | $10,519.66 |
| 273 | $56.78165 | $15,501.39 |
| 546 | $55.28808 | $30,187.29 |
| 1,001 | $54.19989 | $54,254.09 |










