


LTC4353CDE#PBF | |
---|---|
DigiKey Part Number | LTC4353CDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4353CDE#PBF |
Description | IC OR CTRLR LOAD SHARE 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:2 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4353CDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:2 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.75000 | $89.75 |
10 | $61.28700 | $612.87 |
91 | $45.95363 | $4,181.78 |
182 | $42.67192 | $7,766.29 |
273 | $42.38919 | $11,572.25 |