LTC1556IGN#TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1556IGN#TR
Introducing Power by Linear

LTC4230CGN#PBF

DigiKey Part Number
LTC4230CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4230CGN#PBF
Description
IC HOT SWAP CTRLR GP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 3 Channel General Purpose 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4230CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
3
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
1.7V ~ 16.5V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.8 mA
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.43000$94.43
10$64.68600$646.86
55$51.56509$2,836.08
110$47.66636$5,243.30
275$45.36593$12,475.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.