LTC3774EUHE#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3774EUHE#PBF
Introducing Power by Linear

LTC3861EUHE#PBF

DigiKey Part Number
LTC3861EUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3861EUHE#PBF
Description
IC REG CTRLR BUCK 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3861EUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
250kHz ~ 3MHz
Duty Cycle (Max)
91.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.66000$78.66
10$53.27300$532.73
61$41.53951$2,533.91
122$38.29623$4,672.14
305$35.51243$10,831.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.