28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B
Introducing Power by Linear

LTC3787EUFD#PBF

DigiKey Part Number
505-LTC3787EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3787EUFD#PBF
Description
IC REG CTRLR BOOST 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3787EUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
105kHz ~ 760kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,127
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$91.62000$91.62
10$62.62100$626.21
73$48.20342$3,518.85
146$44.66877$6,521.64
292$43.52671$12,709.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.