



LTC3638MPMSE#PBF | |
---|---|
DigiKey Part Number | LTC3638MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3638MPMSE#PBF |
Description | IC REG BUCK ADJ 250MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 250mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3638MPMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 140V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 140V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.91000 | $212.91 |
10 | $153.77600 | $1,537.76 |
37 | $132.79838 | $4,913.54 |
111 | $131.68369 | $14,616.89 |