


LTC3425EUH#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3425EUH#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3425EUH#TRPBFCT-ND - Cut Tape (CT) 505-LTC3425EUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3425EUH#TRPBF |
Description | IC REG BOOST ADJ 5A 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 5A (Switch) 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3425EUH#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.02000 | $116.02 |
10 | $80.50100 | $805.01 |
25 | $71.25520 | $1,781.38 |
100 | $60.80000 | $6,080.00 |
250 | $59.63224 | $14,908.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $59.63239 | $149,080.98 |