


LTC2351IUH-12#PBF | |
---|---|
DigiKey Part Number | LTC2351IUH-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2351IUH-12#PBF |
Description | IC ADC 12BIT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2351IUH-12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.5M | |
Number of Inputs | 6 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 6:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $165.21000 | $165.21 |
10 | $117.32700 | $1,173.27 |
73 | $94.83699 | $6,923.10 |