



LTC1998CS6#TRMPBF | |
---|---|
DigiKey Part Number | LTC1998CS6#TRMPBFTR-ND - Tape & Reel (TR) LTC1998CS6#TRMPBFCT-ND - Cut Tape (CT) LTC1998CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1998CS6#TRMPBF |
Description | IC BATT MON LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998CS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.44000 | $37.44 |
10 | $24.23900 | $242.39 |
25 | $20.80680 | $520.17 |
100 | $16.92200 | $1,692.20 |
250 | $15.01560 | $3,753.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.84244 | $6,921.22 |
1,000 | $12.85999 | $12,859.99 |
1,500 | $12.82969 | $19,244.53 |