48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1852CFW#PBF

DigiKey Part Number
LTC1852CFW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1852CFW#PBF
Description
IC ADC 10BIT SAR 48TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 8 Input 1 SAR 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1852CFW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
400k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
0°C ~ 70°C
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$135.81000$135.81
10$95.19800$951.98
39$80.31821$3,132.41
117$73.38598$8,586.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.