


LTC1771EMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC1771EMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1771EMS8#TRPBFCT-ND - Cut Tape (CT) LTC1771EMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1771EMS8#TRPBF |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1771EMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 18V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.86000 | $78.86 |
10 | $53.40900 | $534.09 |
25 | $46.77440 | $1,169.36 |
100 | $39.26830 | $3,926.83 |
250 | $35.60340 | $8,900.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.60340 | $89,008.50 |