
LTC1540IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1540IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1540IMS8#TRPBFCT-ND - Cut Tape (CT) LTC1540IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1540IMS8#TRPBF |
Description | IC COMPARATOR 1 W/VOLT REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1540IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 12mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 710nA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 60µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.89000 | $81.89 |
| 10 | $63.86500 | $638.65 |
| 25 | $59.36240 | $1,484.06 |
| 100 | $55.22130 | $5,522.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $48.23314 | $120,582.85 |












