



LT8584HFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8584HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8584HFE#PBF |
Description | IC BATT BALANCER 1-12CEL 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8584HFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | - | |
Number of Cells | 1 ~ 12 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.72000 | $81.72 |
| 10 | $63.72500 | $637.25 |
| 95 | $54.44800 | $5,172.56 |
| 190 | $52.58642 | $9,991.42 |
| 285 | $51.65411 | $14,721.42 |
| 570 | $50.28674 | $28,663.44 |
| 1,045 | $49.29069 | $51,508.77 |

