
LT6004CMS8#PBF | |
---|---|
DigiKey Part Number | 505-LT6004CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6004CMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6004CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0055V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1.25µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
10 | $24.83000 | $248.30 |
50 | $19.16620 | $958.31 |
100 | $17.35890 | $1,735.89 |
250 | $15.41304 | $3,853.26 |
500 | $14.21586 | $7,107.93 |
1,000 | $13.24024 | $13,240.24 |