


LT3682EDD#TRPBF | |
---|---|
DigiKey Part Number | LT3682EDD#TRPBFTR-ND - Tape & Reel (TR) LT3682EDD#TRPBFCT-ND - Cut Tape (CT) LT3682EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3682EDD#TRPBF |
Description | IC REG BUCK ADJ 1A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3682EDD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.26000 | $80.26 |
10 | $54.38900 | $543.89 |
25 | $47.64680 | $1,191.17 |
100 | $40.03060 | $4,003.06 |
250 | $36.42660 | $9,106.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $36.42660 | $91,066.50 |