12 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 DFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3066EDE#PBF

DigiKey Part Number
505-LT3066EDE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3066EDE#PBF
Description
IC REG LIN POS ADJ 500MA 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3066EDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
Voltage Dropout (Max)
0.51V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
25 mA
PSRR
85dB (120Hz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$60.75000$60.75
10$40.50100$405.01
91$29.58000$2,691.78
182$27.24247$4,958.13
273$26.05535$7,113.11
546$25.00478$13,652.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.