


LT3007ITS8#TRMPBF | |
---|---|
DigiKey Part Number | LT3007ITS8#TRMPBFTR-ND - Tape & Reel (TR) LT3007ITS8#TRMPBFCT-ND - Cut Tape (CT) LT3007ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.00000 | $47.00 |
10 | $30.87000 | $308.70 |
25 | $26.65520 | $666.38 |
100 | $21.88890 | $2,188.89 |
250 | $19.54968 | $4,887.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.11040 | $9,055.20 |
1,000 | $17.59590 | $17,595.90 |