


LT1615ES5-1#TRMPBF | |
|---|---|
DigiKey Part Number | LT1615ES5-1#TRMPBFTR-ND - Tape & Reel (TR) LT1615ES5-1#TRMPBFCT-ND - Cut Tape (CT) LT1615ES5-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1615ES5-1#TRMPBF |
Description | IC REG BOOST SEPIC ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1615ES5-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 10 | $40.27000 | $402.70 |
| 25 | $35.01320 | $875.33 |
| 100 | $29.07440 | $2,907.44 |
| 250 | $26.15876 | $6,539.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.88342 | $12,441.71 |











