


LT1587CM#PBF | |
---|---|
DigiKey Part Number | LT1587CM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CM#PBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.87000 | $118.87 |
10 | $82.60800 | $826.08 |
50 | $67.34760 | $3,367.38 |
100 | $62.48010 | $6,248.01 |
250 | $61.53420 | $15,383.55 |