


LT1587CM-3.3#PBF | |
---|---|
DigiKey Part Number | 505-LT1587CM-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1587CM-3.3#PBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1587CM-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.57000 | $118.57 |
10 | $82.39700 | $823.97 |
50 | $67.17580 | $3,358.79 |
100 | $62.32070 | $6,232.07 |
250 | $61.37724 | $15,344.31 |